- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT06304HBWC
RT06304HBWC
METZ CONNECT
Terminal Block - Type 059 - 4 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 059 - 4 pole - Pitch 3.5mm
Search Keywords: RT06304HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT06304HBWC
-
Alias/AKA:31059104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$0.750
250
$0.702
500
$0.687
1,000
$0.673
3,000
$0.650
5,000
$0.608
8,000
$0.588
10,000 +
$0.564
Click for Quote
Log in
to unlock special pricing