- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT05902HBLC
RT05902HBLC
METZ CONNECT
Terminal Block - Type 011 - 2 pole - Pitch 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 011 - 2 pole - Pitch 10mm
Search Keywords: RT05902HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT05902HBLC
-
Alias/AKA:31011202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,023
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$0.840
250
$0.752
500
$0.734
1,000
$0.719
2,500
$0.704
5,000
$0.661
7,500
$0.659
10,000 +
$0.622
Click for Quote
Log in
to unlock special pricing