- Home ›
- All Products›
- RT05505HBLC
RT05505HBLC
METZ CONNECT
Terminal Block - Type 011 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 011 - 5 pole - Pitch 5mm
Search Keywords: RT05505HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT05505HBLC
-
Alias/AKA:31011105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,250
$5.67
2,500
$2.99
3,750
$2.06
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing