- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT04510HBWC
METZ CONNECT
RT04510HBWC
Terminal Block - Type 003 - 10 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 003 - 10 pole - Pitch 5mm
Search Keywords: RT04510HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT04510HBWC
-
Alias/AKA:31003110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is RT04510HBWC RoHS compliant?
Yes, RT04510HBWC is RoHS compliant.
What is the lead time for RT04510HBWC?
The standard lead time for RT04510HBWC is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,250
$5.24
2,500
$2.77
3,750
$1.90
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing