- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT04502HBWC
METZ CONNECT
RT04502HBWC
Terminal Block - Type 003 - 2 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 003 - 2 pole - Pitch 5mm
Search Keywords: RT04502HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT04502HBWC
-
Alias/AKA:31003102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RT04502HBWC RoHS compliant?
Yes, RT04502HBWC is RoHS compliant.
What is the lead time for RT04502HBWC?
The standard lead time for RT04502HBWC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Buy all 44 in-stock or the regular minimum order quantity of 500
Stock lot only:
44
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$0.4133
500
$0.3757
1,000
$0.3671
2,500
$0.3568
5,000
$0.3344
7,500
$0.3336
10,000
$0.3128
15,000
$0.2955
25,000 +
$0.2936
Click for Quote
Log in
to unlock special pricing