- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT03412HBLC
RT03412HBLC
METZ CONNECT
Terminal Block - Type 086 - 12 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 086 - 12 pole - Pitch 3.81mm
Search Keywords: RT03412HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT03412HBLC
-
Alias/AKA:31086112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:130 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.95
100
$2.94
250
$2.84
500
$2.76
1,000
$2.75
2,500
$2.69
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing