- Home ›
- All Products›
- RT03407HBLC
RT03407HBLC
METZ CONNECT
Terminal Block - Type 086 - 7 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 086 - 7 pole - Pitch 3.81mm
Search Keywords: RT03407HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT03407HBLC
-
Alias/AKA:31086107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$5.05
2,500
$2.67
3,750
$1.83
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing