- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT03404HBLC
METZ CONNECT
RT03404HBLC
Terminal Block - Type 086 - 4 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 086 - 4 pole - Pitch 3.81mm
Search Keywords: RT03404HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT03404HBLC
-
Alias/AKA:31086104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:130 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RT03404HBLC RoHS compliant?
Yes, RT03404HBLC is RoHS compliant.
What is the lead time for RT03404HBLC?
The standard lead time for RT03404HBLC is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
25
$1.098
250
$0.982
500
$0.960
1,000
$0.939
3,000
$0.920
5,000
$0.908
8,000
$0.891
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing