- Home ›
- All Products›
- RT03303VBLU
RT03303VBLU
METZ CONNECT
Terminal Block - Type 361 - 3 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 361 - 3 pole - Pitch 3.5mm
Search Keywords: RT03303VBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT03303VBLU
-
Alias/AKA:31361103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,250
$2.261
2,500
$1.197
3,750
$0.842
5,000 +
$0.825
Click for Quote
Log in
to unlock special pricing