- Home ›
- All Products›
- RT02705HBLC
RT02705HBLC
METZ CONNECT
Terminal Block - Type 175 - 5 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 175 - 5 pole - Pitch 7.5mm
Search Keywords: RT02705HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT02705HBLC
-
Alias/AKA:31175105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$5.52
2,500
$2.92
3,750
$2.01
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing