- Home ›
- All Products›
- RT02702HBLC
RT02702HBLC
METZ CONNECT
Terminal Block - Type 175 - 2 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 175 - 2 pole - Pitch 7.5mm
Search Keywords: RT02702HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT02702HBLC
-
Alias/AKA:31175102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.243
250
$1.010
500
$0.964
1,000
$0.923
2,500
$0.885
5,000
$0.819
7,500
$0.806
10,000 +
$0.765
Click for Quote
Log in
to unlock special pricing