- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT02502HBLC
METZ CONNECT
RT02502HBLC
Terminal Block - Type 071 - 2 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 071 - 2 pole - Pitch 5mm
Search Keywords: RT02502HBLC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | RT02502HBLC |
| Alias/AKA: | 31071102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
Supplier's Standard Package:
|
500 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 5 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
Product Guides
+
Frequently Asked Questions
Is RT02502HBLC RoHS compliant?
Yes, RT02502HBLC is RoHS compliant.
What is the lead time for RT02502HBLC?
The standard lead time for RT02502HBLC is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$0.711
250
$0.665
500
$0.652
1,000
$0.638
2,500
$0.620
5,000
$0.577
7,500
$0.569
10,000 +
$0.535
Click for Quote
Log in
to unlock special pricing