- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01606HBWC
RT01606HBWC
METZ CONNECT
Terminal Block - Type 101 - 6 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 101 - 6 pole - Pitch 5.08mm
Search Keywords: RT01606HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01606HBWC
-
Alias/AKA:31101106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$1.240
100
$1.191
250
$1.159
500
$1.135
1,000
$1.111
2,500
$1.079
5,000
$1.003
7,500 +
$0.990
Click for Quote
Log in
to unlock special pricing