- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01605HBWC
RT01605HBWC
METZ CONNECT
Terminal Block - Type 101 - 5 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 101 - 5 pole - Pitch 5.08mm
Search Keywords: RT01605HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01605HBWC
-
Alias/AKA:31101105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,260
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$1.041
250
$0.931
500
$0.910
1,000
$0.891
2,500
$0.873
5,000
$0.862
7,500
$0.856
10,000 +
$0.811
Click for Quote
Log in
to unlock special pricing