- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01603HBWC
RT01603HBWC
METZ CONNECT
Terminal Block - Type 101 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 101 - 3 pole - Pitch 5.08mm
Search Keywords: RT01603HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01603HBWC
-
Alias/AKA:31101103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.6804
50
$0.6185
250
$0.5908
500
$0.5789
1,000
$0.5669
3,000
$0.5479
5,000
$0.5130
8,000
$0.5053
15,000 +
$0.4446
Click for Quote
Log in
to unlock special pricing