- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01602VBWC
METZ CONNECT
RT01602VBWC
Terminal Block - Type 163 - 2 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 163 - 2 pole - Pitch 5.08mm
Search Keywords: RT01602VBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01602VBWC
-
Alias/AKA:31163102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Current Rating:15 A
Product Guides
+
Frequently Asked Questions
Is RT01602VBWC RoHS compliant?
Yes, RT01602VBWC is RoHS compliant.
What is the lead time for RT01602VBWC?
The standard lead time for RT01602VBWC is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,250
$1.709
2,500
$0.905
3,750
$0.637
5,000 +
$0.624
Click for Quote
Log in
to unlock special pricing