- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01507HDWC
METZ CONNECT
RT01507HDWC
Terminal Block - Type 001 - 7 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 001 - 7 pole - Pitch 5mm
Search Keywords: RT01507HDWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01507HDWC
-
Alias/AKA:31001107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RT01507HDWC RoHS compliant?
Yes, RT01507HDWC is RoHS compliant.
What is the lead time for RT01507HDWC?
The standard lead time for RT01507HDWC is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$1.353
250
$1.099
500
$1.050
1,000
$1.005
2,500
$0.964
5,000
$0.891
7,500
$0.878
10,000 +
$0.833
Click for Quote
Log in
to unlock special pricing