- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01504VDWC
RT01504VDWC
METZ CONNECT
Terminal Block - Type 063 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 063 - 4 pole - Pitch 5mm
Search Keywords: RT01504VDWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01504VDWC
-
Alias/AKA:31063104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.43
250
$1.38
500
$1.32
1,000
$1.27
2,500
$1.21
5,000
$1.12
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing