- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01504HDWC
RT01504HDWC
METZ CONNECT
Terminal Block - Type 001 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 001 - 4 pole - Pitch 5mm
Search Keywords: RT01504HDWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01504HDWC
-
Alias/AKA:31001104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,458
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.883
250
$0.727
500
$0.669
1,000
$0.623
2,500
$0.620
5,000
$0.557
7,500
$0.555
10,000 +
$0.554
Click for Quote
Log in
to unlock special pricing