- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01503VDWC
RT01503VDWC
METZ CONNECT
Terminal Block - Type 063 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 063 - 3 pole - Pitch 5mm
Search Keywords: RT01503VDWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01503VDWC
-
Alias/AKA:31063103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$0.867
250
$0.811
500
$0.794
1,000
$0.777
3,000
$0.751
5,000
$0.703
8,000
$0.679
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing