- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01502HDWU
RT01502HDWU
METZ CONNECT
Terminal Block - Type 055 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 055 - 2 pole - Pitch 5mm
Search Keywords: RT01502HDWU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01502HDWU
-
Alias/AKA:31055102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.4129
500
$0.3355
1,000
$0.3304
3,000
$0.3067
5,000
$0.2795
8,000
$0.2753
15,000
$0.2433
25,000 +
$0.2397
Click for Quote
Log in
to unlock special pricing