- Home ›
- All Products›
- RP03611HBLD
RP03611HBLD
METZ CONNECT
Terminal Block - Type 214 - 11 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 214 - 11 pole - Pitch 5.08mm
Search Keywords: RP03611HBLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03611HBLD
-
Alias/AKA:31214111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,250
$12.72
2,500
$6.50
3,750
$4.42
5,000 +
$4.33
Click for Quote
Log in
to unlock special pricing