- Home ›
- All Products›
- RP03607HBLD
RP03607HBLD
METZ CONNECT
Terminal Block - Type 214 - 7 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 214 - 7 pole - Pitch 5.08mm
Search Keywords: RP03607HBLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03607HBLD
-
Alias/AKA:31214107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$8.09
2,500
$4.13
3,750
$2.81
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing