- Home ›
- All Products›
- RP03606HBLF
RP03606HBLF
METZ CONNECT
Terminal Block - Type 217 - 6 pole - Pitch 5.08mm with mounting flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 217 - 6 pole - Pitch 5.08mm with mounting flange
Search Keywords: RP03606HBLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03606HBLF
-
Alias/AKA:31217106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$6.99
2,500
$3.69
3,750
$2.54
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing