- Home ›
- All Products›
- RP03603HBLF
RP03603HBLF
METZ CONNECT
Terminal Block - Type 217 - 3 pole - Pitch 5.08mm with mounting flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 217 - 3 pole - Pitch 5.08mm with mounting flange
Search Keywords: RP03603HBLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03603HBLF
-
Alias/AKA:31217103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$3.30
2,500
$1.75
3,750
$1.23
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing