- Home ›
- All Products›
- RP03512IBLN
RP03512IBLN
METZ CONNECT
Terminal Block - Type 013 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 013 - 12 pole - Pitch 5mm
Search Keywords: RP03512IBLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03512IBLN
-
Alias/AKA:31013112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,250
$18.86
2,500
$9.63
3,750
$6.56
5,000 +
$6.43
Click for Quote
Log in
to unlock special pricing