- Home ›
- All Products›
- RP03512HBLD
RP03512HBLD
METZ CONNECT
Terminal Block - Type 314 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 314 - 12 pole - Pitch 5mm
Search Keywords: RP03512HBLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03512HBLD
-
Alias/AKA:31314112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$7.73
25
$6.28
50
$6.19
100
$6.00
250
$5.51
500
$5.43
1,000
$5.34
2,500 +
$5.16
Click for Quote
Log in
to unlock special pricing