- Home ›
- All Products›
- RP03510IBLN
RP03510IBLN
METZ CONNECT
Terminal Block - Type 013 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 013 - 10 pole - Pitch 5mm
Search Keywords: RP03510IBLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03510IBLN
-
Alias/AKA:31013110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$6.95
50
$6.93
100
$6.64
250
$6.09
500
$6.08
1,000
$5.93
2,500 +
$5.70
Click for Quote
Log in
to unlock special pricing