- Home ›
- All Products›
- RP03507HBLD
RP03507HBLD
METZ CONNECT
Terminal Block - Type 314 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 314 - 7 pole - Pitch 5mm
Search Keywords: RP03507HBLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03507HBLD
-
Alias/AKA:31314107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,250
$8.29
2,500
$4.23
3,750
$2.88
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing