- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP03506IBLN
RP03506IBLN
METZ CONNECT
Terminal Block - Type 013 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 013 - 6 pole - Pitch 5mm
Search Keywords: RP03506IBLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03506IBLN
-
Alias/AKA:31013106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$3.65
50
$3.27
100
$3.19
300
$3.13
500
$3.06
1,000
$3.02
2,500
$2.99
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing