- Home ›
- All Products›
- RP03410HBLN
RP03410HBLN
METZ CONNECT
Terminal Block - Type 114 - 10 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 114 - 10 pole - Pitch 3.81mm
Search Keywords: RP03410HBLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03410HBLN
-
Alias/AKA:31114110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$11.92
2,500
$6.09
3,750
$4.15
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing