- Home ›
- All Products›
- RP03409HBLO
RP03409HBLO
METZ CONNECT
Terminal Block - Type 113 - 9 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 113 - 9 pole - Pitch 3.81mm
Search Keywords: RP03409HBLO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03409HBLO
-
Alias/AKA:31113109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.72
50
$3.83
100
$3.78
300
$3.55
500
$3.36
1,000
$3.31
2,500
$3.19
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing