- Home ›
- All Products›
- RP03407HBLN
RP03407HBLN
METZ CONNECT
Terminal Block - Type 114 - 7 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 114 - 7 pole - Pitch 3.81mm
Search Keywords: RP03407HBLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03407HBLN
-
Alias/AKA:31114107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$8.35
2,500
$4.26
3,750
$2.90
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing