- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP03306VBLC
RP03306VBLC
METZ CONNECT
Terminal Block - Type 339 - 6 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 339 - 6 pole - Pitch 3.5mm
Search Keywords: RP03306VBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03306VBLC
-
Alias/AKA:31339106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
505
can ship 6/29/26
Minimum Order Quantity:
10
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$4.22
100
$2.78
250
$2.70
500
$2.61
1,000
$2.60
2,500
$2.59
5,000
$2.57
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing