- Home ›
- All Products›
- RP02511IBLC
RP02511IBLC
METZ CONNECT
Terminal Block - Type 137 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 137 - 11 pole - Pitch 5mm
Search Keywords: RP02511IBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02511IBLC
-
Alias/AKA:31137111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$13.12
2,500
$6.70
3,750
$4.56
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing