Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

RP02509IBWC

Terminal Block - Type 007 - 9 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 007 - 9 pole - Pitch 5mm
Search Keywords: RP02509IBWC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: RP02509IBWC
Alias/AKA: 31007109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 9
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RP02509IBWC RoHS compliant?
Yes, RP02509IBWC is RoHS compliant.
What is the lead time for RP02509IBWC?
The standard lead time for RP02509IBWC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$6.38
50
$4.46
100
$4.17
300
$3.95
500
$3.94
1,000
$3.93
2,500
$3.92
5,000 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!