- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP02505IBLC
RP02505IBLC
METZ CONNECT
Terminal Block - Type 137 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 137 - 5 pole - Pitch 5mm
Search Keywords: RP02505IBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02505IBLC
-
Alias/AKA:31137105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.55
50
$3.18
250
$2.91
500
$2.82
1,000
$2.81
2,500
$2.79
5,000
$2.78
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing