- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP02504MBWC
RP02504MBWC
METZ CONNECT
Terminal Block - Type 108 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 108 - 4 pole - Pitch 5mm
Search Keywords: RP02504MBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02504MBWC
-
Alias/AKA:31108104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.20
100
$1.79
250
$1.71
500
$1.66
1,000
$1.57
2,500
$1.53
5,000
$1.41
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing