- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP02503HBLC
RP02503HBLC
METZ CONNECT
Terminal Block - Type 207 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 207 - 3 pole - Pitch 5mm
Search Keywords: RP02503HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02503HBLC
-
Alias/AKA:31207103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Gender:F
-
Pitch:5 mm
-
Number of Circuits:3
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$1.239
2,500
$0.763
3,750
$0.604
5,000 +
$0.592
Click for Quote
Log in
to unlock special pricing