- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP02307HBWC
RP02307HBWC
METZ CONNECT
Terminal Block - Type 166 - 7 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 166 - 7 pole - Pitch 3.5mm
Search Keywords: RP02307HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02307HBWC
-
Alias/AKA:31166107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:IP00 Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
On Order:
500
can ship 6/29/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$3.66
25
$2.90
50
$2.53
125
$2.37
250
$2.29
375
$2.27
500 +
$2.18
Click for Quote
Log in
to unlock special pricing