- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01807VBLC
METZ CONNECT
RP01807VBLC
Terminal Block - Type 262 - 7 pole - Pitch 7.62mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 262 - 7 pole - Pitch 7.62mm
Search Keywords: RP01807VBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01807VBLC
-
Alias/AKA:31262107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RP01807VBLC RoHS compliant?
Yes, RP01807VBLC is RoHS compliant.
What is the lead time for RP01807VBLC?
The standard lead time for RP01807VBLC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$3.29
100
$3.21
250
$3.17
500
$3.08
1,000
$3.04
2,500
$3.01
5,000
$2.99
7,500 +
$2.98
Click for Quote
Log in
to unlock special pricing