- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01612VBLC
METZ CONNECT
RP01612VBLC
Terminal Block - Type 249 - 12 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 249 - 12 pole - Pitch 5.08mm
Search Keywords: RP01612VBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01612VBLC
-
Alias/AKA:31249112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RP01612VBLC RoHS compliant?
Yes, RP01612VBLC is RoHS compliant.
What is the lead time for RP01612VBLC?
The standard lead time for RP01612VBLC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1254
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,254
$10.50
2,508
$5.36
3,762
$3.65
5,015 +
$3.58
Click for Quote
Log in
to unlock special pricing