- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01603VBLC
RP01603VBLC
METZ CONNECT
Terminal Block - Type 249 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 249 - 3 pole - Pitch 5.08mm
Search Keywords: RP01603VBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01603VBLC
-
Alias/AKA:31249103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.33
500
$1.23
1,000
$1.16
2,500
$1.15
5,000
$1.06
7,500
$1.05
10,000
$1.04
15,000 +
$1.03
Click for Quote
Log in
to unlock special pricing