- Home ›
- All Products›
- RP01511WBWC
RP01511WBWC
METZ CONNECT
Terminal Block - Type 009 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 009 - 11 pole - Pitch 5mm
Search Keywords: RP01511WBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01511WBWC
-
Alias/AKA:31009111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.56
100
$5.14
250
$4.92
500
$4.72
1,000
$4.60
2,500
$4.48
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing