- Home ›
- All Products›
- RP01510VBLF
RP01510VBLF
METZ CONNECT
Terminal Block - Type 351 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 351 - 10 pole - Pitch 5mm
Search Keywords: RP01510VBLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01510VBLF
-
Alias/AKA:31351110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$9.58
2,500
$4.89
3,750
$3.33
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing