- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01309VBWN
RP01309VBWN
METZ CONNECT
Terminal Block - Type 169 - 9 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 169 - 9 pole - Pitch 3.5mm
Search Keywords: RP01309VBWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01309VBWN
-
Alias/AKA:31169109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.421
10
$3.110
50
$2.780
100
$2.770
250
$2.680
500
$2.610
1,000
$2.600
2,500
$2.540
5,000 +
$2.530
Click for Quote
Log in
to unlock special pricing