Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

RP01308VBWN

Terminal Block - Type 169 - 8 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 169 - 8 pole - Pitch 3.5mm
Search Keywords: RP01308VBWN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: RP01308VBWN
Alias/AKA: 31169108
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 250 V
Maximum Current Rating: 10 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RP01308VBWN RoHS compliant?
Yes, RP01308VBWN is RoHS compliant.
What is the lead time for RP01308VBWN?
The standard lead time for RP01308VBWN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,057
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.460
50
$3.816
100
$3.569
250
$3.456
500
$3.314
1,000
$3.306
2,500
$3.298
5,000 +
$3.289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!