- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01306VBWN
RP01306VBWN
METZ CONNECT
Terminal Block - Type 169 - 6 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 169 - 6 pole - Pitch 3.5mm
Search Keywords: RP01306VBWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01306VBWN
-
Alias/AKA:31169106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$5.616
100
$3.096
250
$2.763
500
$2.526
1,000
$2.409
2,500
$2.397
5,000
$2.385
7,500 +
$2.373
Click for Quote
Log in
to unlock special pricing