- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01305VBWN
RP01305VBWN
METZ CONNECT
Terminal Block - Type 169 - 5 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 169 - 5 pole - Pitch 3.5mm
Search Keywords: RP01305VBWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01305VBWN
-
Alias/AKA:31169105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.486
10
$2.260
100
$2.010
250
$1.910
500
$1.840
1,000
$1.760
2,500
$1.670
5,000
$1.520
7,500 +
$1.480
Click for Quote
Log in
to unlock special pricing