- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01302VBWN
RP01302VBWN
METZ CONNECT
Terminal Block - Type 169 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 169 - 2 pole - Pitch 3.5mm
Search Keywords: RP01302VBWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01302VBWN
-
Alias/AKA:31169102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
293
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$0.947
250
$0.836
500
$0.802
1,000
$0.768
3,000
$0.715
5,000
$0.658
8,000
$0.620
10,000 +
$0.596
Click for Quote
Log in
to unlock special pricing